
SML-P12M2TT86R | |
|---|---|
DigiKey Part Number | 846-1191-2-ND - Tape & Reel (TR) 846-1191-1-ND - Cut Tape (CT) 846-1191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-P12M2TT86R |
Description | LED GREEN CLEAR 1006 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 576nm LED Indication - Discrete 2.2V 0402 (1006 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-P12M2TT86R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.60mm W | |
Height (Max) | 0.25mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.17000 | kr.11.70 |
| 100 | kr.0.82110 | kr.82.11 |
| 500 | kr.0.66164 | kr.330.82 |
| 1.000 | kr.0.60892 | kr.608.92 |
| 2.000 | kr.0.56398 | kr.1,127.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51470 | kr.2,573.50 |
| 10.000 | kr.0.48386 | kr.4,838.60 |
| 15.000 | kr.0.46804 | kr.7,020.60 |
| 25.000 | kr.0.45016 | kr.11,254.00 |
| 35.000 | kr.0.43952 | kr.15,383.20 |
| 50.000 | kr.0.42914 | kr.21,457.00 |
| 125.000 | kr.0.40623 | kr.50,778.75 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |










