Yellow-Green 569nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-P11MTT86

DigiKey Part Number
846-SML-P11MTT86TR-ND - Tape & Reel (TR)
846-SML-P11MTT86CT-ND - Cut Tape (CT)
846-SML-P11MTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-P11MTT86
Description
LED YELLOW/GREEN CLEAR 1006 SMD
Customer Reference
Detailed Description
Yellow-Green 569nm LED Indication - Discrete 1.9V 0402 (1006 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-P11MTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
0.60mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
1mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0402 (1006 Metric)
Supplier Device Package
Size / Dimension
1.00mm L x 0.60mm W
Height (Max)
0.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127.861
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.93000kr.1.93
10kr.1.31200kr.13.12
100kr.0.92530kr.92.53
500kr.0.74756kr.373.78
1.000kr.0.68878kr.688.78
2.000kr.0.63869kr.1,277.38
5.000kr.0.58378kr.2,918.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.52830kr.5,283.00
20.000kr.0.50029kr.10,005.80
30.000kr.0.48593kr.14,577.90
50.000kr.0.46971kr.23,485.50
70.000kr.0.46007kr.32,204.90
100.000kr.0.45066kr.45,066.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.93000
Unit Price with VAT:kr.2.41250