Red 620nm LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-M13UTT86

DigiKey Part Number
846-1030-2-ND - Tape & Reel (TR)
846-1030-1-ND - Cut Tape (CT)
846-1030-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-M13UTT86
Description
LED RED CLEAR 2012 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-M13UTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.85mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.863
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.02000kr.3.02
10kr.2.07700kr.20.77
100kr.1.48470kr.148.47
500kr.1.21900kr.609.50
1.000kr.1.13149kr.1,131.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.01873kr.3,056.19
6.000kr.0.96123kr.5,767.38
9.000kr.0.93175kr.8,385.75
15.000kr.0.89845kr.13,476.75
21.000kr.0.87864kr.18,451.44
30.000kr.0.85931kr.25,779.30
75.000kr.0.81666kr.61,249.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.02000
Unit Price with VAT:kr.3.77500