Green 560nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-M13PTT86

DigiKey Part Number
846-1029-2-ND - Tape & Reel (TR)
846-1029-1-ND - Cut Tape (CT)
846-1029-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-M13PTT86
Description
LED GREEN CLEAR 2012 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-M13PTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 0.85mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.095
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.47000kr.3.47
10kr.2.38600kr.23.86
100kr.1.71750kr.171.75
500kr.1.41640kr.708.20
1.000kr.1.31744kr.1,317.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.19000kr.3,570.00
6.000kr.1.12507kr.6,750.42
9.000kr.1.09177kr.9,825.93
15.000kr.1.05416kr.15,812.40
21.000kr.1.03181kr.21,668.01
30.000kr.1.01000kr.30,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.47000
Unit Price with VAT:kr.4.33750