
SML-E12P8WT86 | |
|---|---|
DigiKey Part Number | 846-SML-E12P8WT86TR-ND - Tape & Reel (TR) 846-SML-E12P8WT86CT-ND - Cut Tape (CT) 846-SML-E12P8WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-E12P8WT86 |
Description | LED GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-E12P8WT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.46mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.67000 | kr.1.67 |
| 10 | kr.1.14500 | kr.11.45 |
| 100 | kr.0.79990 | kr.79.99 |
| 500 | kr.0.64352 | kr.321.76 |
| 1.000 | kr.0.59169 | kr.591.69 |
| 2.000 | kr.0.54752 | kr.1,095.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49905 | kr.2,495.25 |
| 10.000 | kr.0.46871 | kr.4,687.10 |
| 15.000 | kr.0.45314 | kr.6,797.10 |
| 25.000 | kr.0.43555 | kr.10,888.75 |
| 35.000 | kr.0.42508 | kr.14,877.80 |
| 50.000 | kr.0.41487 | kr.20,743.50 |
| Unit Price without VAT: | kr.1.67000 |
|---|---|
| Unit Price with VAT: | kr.2.08750 |










