
SML-D15U2WT86 | |
|---|---|
DigiKey Part Number | SML-D15U2WT86TR-ND - Tape & Reel (TR) SML-D15U2WT86CT-ND - Cut Tape (CT) SML-D15U2WT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D15U2WT86 |
Description | LED RED DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 615nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D15U2WT86 Models |
Category | Lens Size 1.20mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Lens Color White | Size / Dimension 1.60mm L x 0.80mm W |
Lens Transparency Diffused | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.30000 | kr.13.00 |
| 100 | kr.0.91550 | kr.91.55 |
| 500 | kr.0.73962 | kr.369.81 |
| 1.000 | kr.0.68155 | kr.681.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.60657 | kr.1,819.71 |
| 6.000 | kr.0.56826 | kr.3,409.56 |
| 9.000 | kr.0.54858 | kr.4,937.22 |
| 15.000 | kr.0.52634 | kr.7,895.10 |
| 21.000 | kr.0.51311 | kr.10,775.31 |
| 30.000 | kr.0.50019 | kr.15,005.70 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |


