
SML-D14YWT86C | |
|---|---|
DigiKey Part Number | SML-D14YWT86CTR-ND - Tape & Reel (TR) SML-D14YWT86CCT-ND - Cut Tape (CT) SML-D14YWT86CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D14YWT86C |
Description | LED YELLOW 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D14YWT86C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | Automotive | |
Qualification | AEC-Q102 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.51700 | kr.15.17 |
| 100 | kr.1.07190 | kr.107.19 |
| 500 | kr.0.87114 | kr.435.57 |
| 1.000 | kr.0.80478 | kr.804.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.71924 | kr.2,157.72 |
| 6.000 | kr.0.67558 | kr.4,053.48 |
| 9.000 | kr.0.65317 | kr.5,878.53 |
| 15.000 | kr.0.62783 | kr.9,417.45 |
| 21.000 | kr.0.61277 | kr.12,868.17 |
| 30.000 | kr.0.59806 | kr.17,941.80 |
| 75.000 | kr.0.56559 | kr.42,419.25 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |

