Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-D14VWT86AAS

DigiKey Part Number
846-SML-D14VWT86AASTR-ND - Tape & Reel (TR)
846-SML-D14VWT86AASCT-ND - Cut Tape (CT)
846-SML-D14VWT86AASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-D14VWT86AAS
Description
LED RED DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-D14VWT86AAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.922
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.38800kr.13.88
100kr.0.97760kr.97.76
500kr.0.79136kr.395.68
1.000kr.0.72986kr.729.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65055kr.1,951.65
6.000kr.0.61004kr.3,660.24
9.000kr.0.58923kr.5,303.07
15.000kr.0.56572kr.8,485.80
21.000kr.0.55172kr.11,586.12
30.000kr.0.53807kr.16,142.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750