
SML-D12FWT86 | |
|---|---|
DigiKey Part Number | 846-1176-2-ND - Tape & Reel (TR) 846-1176-1-ND - Cut Tape (CT) 846-1176-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-D12FWT86 |
Description | LED GREEN DIFFUSED 1608 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 565nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-D12FWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.61400 | kr.16.14 |
| 100 | kr.1.14520 | kr.114.52 |
| 500 | kr.0.93236 | kr.466.18 |
| 1.000 | kr.0.86220 | kr.862.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.77171 | kr.2,315.13 |
| 6.000 | kr.0.72552 | kr.4,353.12 |
| 9.000 | kr.0.70183 | kr.6,316.47 |
| 15.000 | kr.0.67505 | kr.10,125.75 |
| 21.000 | kr.0.65911 | kr.13,841.31 |
| 30.000 | kr.0.64357 | kr.19,307.10 |
| 75.000 | kr.0.60925 | kr.45,693.75 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |










