Parametric Equivalent

SML-A12MTT86J | |
|---|---|
DigiKey Part Number | 846-1172-2-ND - Tape & Reel (TR) 846-1172-1-ND - Cut Tape (CT) 846-1172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-A12MTT86J |
Description | LED GREEN CLEAR 1611 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SML-A12MTT86J Models |
Category | Lens Size 1.20mm x 0.55mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 1.60mm L x 1.15mm W |
Lens Transparency Clear | Height (Max) 0.65mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Flat Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SML-A12MTT86 | Rohm Semiconductor | 9.787 | 846-SML-A12MTT86CT-ND | kr.3.40000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.69200 | kr.16.92 |
| 100 | kr.1.20250 | kr.120.25 |
| 500 | kr.0.97932 | kr.489.66 |
| 1.000 | kr.0.90573 | kr.905.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.81091 | kr.2,432.73 |
| 6.000 | kr.0.76251 | kr.4,575.06 |
| 9.000 | kr.0.73768 | kr.6,639.12 |
| 15.000 | kr.0.70963 | kr.10,644.45 |
| 21.000 | kr.0.69293 | kr.14,551.53 |
| 30.000 | kr.0.67664 | kr.20,299.20 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |





