
SML-811UTT86 | |
|---|---|
DigiKey Part Number | 846-SML-811UTT86TR-ND - Tape & Reel (TR) 846-SML-811UTT86CT-ND - Cut Tape (CT) 846-SML-811UTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-811UTT86 |
Description | LED RED CLEAR 3412 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.95V 1305 (3412 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.25mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 10mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1305 (3412 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.40mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.41000 | kr.3.41 |
| 10 | kr.2.32800 | kr.23.28 |
| 100 | kr.1.67440 | kr.167.44 |
| 500 | kr.1.37962 | kr.689.81 |
| 1.000 | kr.1.28266 | kr.1,282.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15796 | kr.3,473.88 |
| 6.000 | kr.1.09439 | kr.6,566.34 |
| 9.000 | kr.1.06180 | kr.9,556.20 |
| 15.000 | kr.1.02498 | kr.15,374.70 |
| 21.000 | kr.1.00309 | kr.21,064.89 |
| 30.000 | kr.0.98174 | kr.29,452.20 |
| Unit Price without VAT: | kr.3.41000 |
|---|---|
| Unit Price with VAT: | kr.4.26250 |











