
SML-512WWT86 | |
|---|---|
DigiKey Part Number | 846-SML-512WWT86TR-ND - Tape & Reel (TR) 846-SML-512WWT86CT-ND - Cut Tape (CT) 846-SML-512WWT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-512WWT86 |
Description | LED YELLOW DIFFUSED 1608 SMD |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-512WWT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.94000 | kr.2.94 |
| 10 | kr.2.02900 | kr.20.29 |
| 100 | kr.1.45020 | kr.145.02 |
| 500 | kr.1.19002 | kr.595.01 |
| 1.000 | kr.1.10419 | kr.1,104.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.99373 | kr.2,981.19 |
| 6.000 | kr.0.93742 | kr.5,624.52 |
| 9.000 | kr.0.90852 | kr.8,176.68 |
| 15.000 | kr.0.87590 | kr.13,138.50 |
| 21.000 | kr.0.85649 | kr.17,986.29 |
| 30.000 | kr.0.83755 | kr.25,126.50 |
| 75.000 | kr.0.79576 | kr.59,682.00 |
| Unit Price without VAT: | kr.2.94000 |
|---|---|
| Unit Price with VAT: | kr.3.67500 |

