Green LED Indication - Discrete 2.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-510MWT86

DigiKey Part Number
846-SML-510MWT86TR-ND - Tape & Reel (TR)
846-SML-510MWT86CT-ND - Cut Tape (CT)
846-SML-510MWT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-510MWT86
Description
LED GREEN DIFFUSED 1608 SMD
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-510MWT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29.428
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.20200kr.12.02
100kr.0.84680kr.84.68
500kr.0.68312kr.341.56
1.000kr.0.62898kr.628.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55911kr.1,677.33
6.000kr.0.52339kr.3,140.34
9.000kr.0.50506kr.4,545.54
15.000kr.0.48432kr.7,264.80
21.000kr.0.47198kr.9,911.58
30.000kr.0.45994kr.13,798.20
75.000kr.0.43333kr.32,499.75
150.000kr.0.41676kr.62,514.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500