
SML-212DTT86 | |
---|---|
DigiKey Part Number | 846-SML-212DTT86TR-ND - Tape & Reel (TR) 846-SML-212DTT86CT-ND - Cut Tape (CT) 846-SML-212DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-212DTT86 |
Description | LED ORANGE CLEAR 0805 SMD |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2.05V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-212DTT86 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.14000 | kr.3.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.1.07443 | kr.3,223.29 |
6.000 | kr.1.01456 | kr.6,087.36 |
9.000 | kr.0.98385 | kr.8,854.65 |
15.000 | kr.0.94916 | kr.14,237.40 |
21.000 | kr.0.92853 | kr.19,499.13 |
30.000 | kr.0.90841 | kr.27,252.30 |
Unit Price without VAT: | kr.3.14000 |
---|---|
Unit Price with VAT: | kr.3.92500 |