Orange LED Indication - Discrete 2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-210DTT86

DigiKey Part Number
846-SML-210DTT86TR-ND - Tape & Reel (TR)
846-SML-210DTT86CT-ND - Cut Tape (CT)
846-SML-210DTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-210DTT86
Description
LED ORANGE CLEAR 0805 SMD
Customer Reference
Detailed Description
Orange LED Indication - Discrete 2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-210DTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
610nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.231
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.29200kr.12.92
100kr.0.90790kr.90.79
500kr.0.73392kr.366.96
1.000kr.0.67650kr.676.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60228kr.1,806.84
6.000kr.0.56437kr.3,386.22
9.000kr.0.54491kr.4,904.19
15.000kr.0.52290kr.7,843.50
21.000kr.0.50981kr.10,706.01
30.000kr.0.49703kr.14,910.90
75.000kr.0.46881kr.35,160.75
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500