
SML-012UTT86 | |
|---|---|
DigiKey Part Number | 846-SML-012UTT86TR-ND - Tape & Reel (TR) 846-SML-012UTT86CT-ND - Cut Tape (CT) 846-SML-012UTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012UTT86 |
Description | LED RED CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-012UTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.61700 | kr.26.17 |
| 100 | kr.1.89170 | kr.189.17 |
| 500 | kr.1.56494 | kr.782.47 |
| 1.000 | kr.1.45749 | kr.1,457.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.33988 | kr.3,349.70 |
| 5.000 | kr.1.26638 | kr.6,331.90 |
| 7.500 | kr.1.22870 | kr.9,215.25 |
| 12.500 | kr.1.18613 | kr.14,826.62 |
| 17.500 | kr.1.16082 | kr.20,314.35 |
| 25.000 | kr.1.13614 | kr.28,403.50 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

