
SML-012PTT86A | |
|---|---|
DigiKey Part Number | 846-SML-012PTT86ATR-ND - Tape & Reel (TR) 846-SML-012PTT86ACT-ND - Cut Tape (CT) 846-SML-012PTT86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-012PTT86A |
Description | LED GREEN CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 1208 (3020 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.77800 | kr.27.78 |
| 100 | kr.2.00870 | kr.200.87 |
| 500 | kr.1.66280 | kr.831.40 |
| 1.000 | kr.1.54918 | kr.1,549.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.42471 | kr.3,561.77 |
| 5.000 | kr.1.34694 | kr.6,734.70 |
| 7.500 | kr.1.30707 | kr.9,803.02 |
| 12.500 | kr.1.26203 | kr.15,775.38 |
| 17.500 | kr.1.23525 | kr.21,616.88 |
| 25.000 | kr.1.20913 | kr.30,228.25 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |

