Green LED Indication - Discrete 2.2V 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SML-010MTT86

DigiKey Part Number
846-SML-010MTT86TR-ND - Tape & Reel (TR)
846-SML-010MTT86CT-ND - Cut Tape (CT)
846-SML-010MTT86DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-010MTT86
Description
LED GREEN CLEAR 3020 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-010MTT86 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.30mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
570nm
Features
-
Package / Case
1208 (3020 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.54000kr.3.54
10kr.2.42400kr.24.24
100kr.1.74380kr.174.38
500kr.1.43710kr.718.55
1.000kr.1.33622kr.1,336.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.17852kr.2,946.30
5.000kr.1.11204kr.5,560.20
7.500kr.1.07796kr.8,084.70
12.500kr.1.03945kr.12,993.12
17.500kr.1.01655kr.17,789.62
25.000kr.0.99421kr.24,855.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.54000
Unit Price with VAT:kr.4.42500