
SML-010DTT86 | |
|---|---|
DigiKey Part Number | 846-SML-010DTT86TR-ND - Tape & Reel (TR) 846-SML-010DTT86CT-ND - Cut Tape (CT) 846-SML-010DTT86DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-010DTT86 |
Description | LED ORANGE CLEAR 3020 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-010DTT86 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.30mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.39000 | kr.3.39 |
| 10 | kr.2.35500 | kr.23.55 |
| 100 | kr.1.69600 | kr.169.60 |
| 500 | kr.1.39840 | kr.699.20 |
| 1.000 | kr.1.30048 | kr.1,300.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.19319 | kr.2,982.97 |
| 5.000 | kr.1.12616 | kr.5,630.80 |
| 7.500 | kr.1.09176 | kr.8,188.20 |
| 12.500 | kr.1.05293 | kr.13,161.62 |
| 17.500 | kr.1.02983 | kr.18,022.03 |
| 25.000 | kr.1.00729 | kr.25,182.25 |
| 62.500 | kr.0.95757 | kr.59,848.12 |
| Unit Price without VAT: | kr.3.39000 |
|---|---|
| Unit Price with VAT: | kr.4.23750 |

