
SMF30VTR | |
---|---|
DigiKey Part Number | 846-SMF30VTR-ND - Tape & Reel (TR) 846-SMF30VCT-ND - Cut Tape (CT) 846-SMF30VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF30VTR |
Description | TVS DIODE 30VWM 48.4VC PMDU |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 4.1A Ipp Tvs Diode Surface Mount PMDU |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 4.1A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.07000 | kr.3.07 |
10 | kr.2.15700 | kr.21.57 |
100 | kr.1.33760 | kr.133.76 |
500 | kr.1.06880 | kr.534.40 |
1.000 | kr.0.87040 | kr.870.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.60800 | kr.1,824.00 |
6.000 | kr.0.58880 | kr.3,532.80 |
9.000 | kr.0.57600 | kr.5,184.00 |
Unit Price without VAT: | kr.3.07000 |
---|---|
Unit Price with VAT: | kr.3.83750 |