
SM6K2T110 | |
|---|---|
DigiKey Part Number | SM6K2T110TR-ND - Tape & Reel (TR) SM6K2T110CT-ND - Cut Tape (CT) SM6K2T110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6K2T110 |
Description | MOSFET 2N-CH 60V 0.2A SMT6 |
Customer Reference | |
Detailed Description | Mosfet Array 60V 200mA 300mW Surface Mount SMT6 |
Datasheet | Datasheet |
EDA/CAD Models | SM6K2T110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 2.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 4.4nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 15pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 |
| 10 | kr.2.72000 | kr.27.20 |
| 100 | kr.1.74780 | kr.174.78 |
| 500 | kr.1.32710 | kr.663.55 |
| 1.000 | kr.1.19136 | kr.1,191.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01869 | kr.3,056.07 |
| 6.000 | kr.0.93168 | kr.5,590.08 |
| 9.000 | kr.0.88733 | kr.7,985.97 |
| 15.000 | kr.0.83751 | kr.12,562.65 |
| 21.000 | kr.0.80800 | kr.16,968.00 |
| 30.000 | kr.0.77932 | kr.23,379.60 |
| 75.000 | kr.0.76000 | kr.57,000.00 |
| Unit Price without VAT: | kr.4.42000 |
|---|---|
| Unit Price with VAT: | kr.5.52500 |

