SLR343WBD2PT21 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: kr.0.98450
Datasheet
White LED Indication - Discrete 3.2V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLR343WBD2PT21

DigiKey Part Number
846-SLR343WBD2PT21TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SLR343WBD2PT21
Description
LED WHITE CLEAR T-1 T/H
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLR343WBD2PT21 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.10mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.60mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes