
SLR-343MGT32 | |
|---|---|
DigiKey Part Number | 846-SLR-343MGT32CT-ND - Cut Tape (CT) 846-SLR-343MGT32TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-343MGT32 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLR-343MGT32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 563nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.02000 | kr.3.02 |
| 10 | kr.2.09600 | kr.20.96 |
| 100 | kr.1.49880 | kr.149.88 |
| 500 | kr.1.23084 | kr.615.42 |
| 1.000 | kr.1.14255 | kr.1,142.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.06745 | kr.2,134.90 |
| 4.000 | kr.1.00368 | kr.4,014.72 |
| 6.000 | kr.0.97094 | kr.5,825.64 |
| 10.000 | kr.0.93396 | kr.9,339.60 |
| 14.000 | kr.0.91195 | kr.12,767.30 |
| 20.000 | kr.0.89049 | kr.17,809.80 |
| 50.000 | kr.0.84308 | kr.42,154.00 |
| Unit Price without VAT: | kr.3.02000 |
|---|---|
| Unit Price with VAT: | kr.3.77500 |







