Similar

SLR-342DUTE7 | |
|---|---|
DigiKey Part Number | SLR-342DUTE7-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SLR-342DUTE7 |
Description | LED ORANGE DIFFUSED T/H |
Customer Reference | |
Detailed Description | Orange LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Color | ||
Configuration | Standard | |
Lens Color | Orange | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 10mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 610nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.08831 | kr.2,176.62 |
| 4.000 | kr.1.02354 | kr.4,094.16 |
| 6.000 | kr.0.99032 | kr.5,941.92 |
| 10.000 | kr.0.95276 | kr.9,527.60 |
| 14.000 | kr.0.93042 | kr.13,025.88 |
| 20.000 | kr.0.90862 | kr.18,172.40 |
| 50.000 | kr.0.86050 | kr.43,025.00 |
| Unit Price without VAT: | kr.1.08831 |
|---|---|
| Unit Price with VAT: | kr.1.36039 |



