Orange 605nm LED Indication - Discrete 1.9V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLI-580DT3F

DigiKey Part Number
846-SLI-580DT3F-ND
Manufacturer
Manufacturer Product Number
SLI-580DT3F
Description
LED ORANGE CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
EDA/CAD Models
SLI-580DT3F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5mm, T-1 3/4
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
10°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.70mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 622
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.79700kr.27.97
100kr.2.02350kr.202.35
500kr.1.67784kr.838.92
1.000kr.1.56423kr.1,564.23
2.000kr.1.46762kr.2,935.24
5.000kr.1.36203kr.6,810.15
10.000kr.1.29615kr.12,961.50
25.000kr.1.22429kr.30,607.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250