
SLI-560YT3F | |
|---|---|
DigiKey Part Number | 846-SLI-560YT3F-ND |
Manufacturer | |
Manufacturer Product Number | SLI-560YT3F |
Description | LED YELLOW CLEAR T-1 3/4 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow 591nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | SLI-560YT3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 7.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.2.79700 | kr.27.97 |
| 100 | kr.2.02350 | kr.202.35 |
| 500 | kr.1.67784 | kr.838.92 |
| 1.000 | kr.1.56423 | kr.1,564.23 |
| 2.000 | kr.1.46762 | kr.2,935.24 |
| 5.000 | kr.1.36203 | kr.6,810.15 |
| 10.000 | kr.1.29615 | kr.12,961.50 |
| 25.000 | kr.1.22429 | kr.30,607.25 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |


