
SLI-343YY3FW | |
|---|---|
DigiKey Part Number | 846-SLI-343YY3FWTR-ND - Tape & Reel (TR) 846-SLI-343YY3FWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SLI-343YY3FW |
Description | LED YELLOW DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 591nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.28000 | kr.3.28 |
| 10 | kr.2.24400 | kr.22.44 |
| 100 | kr.1.60880 | kr.160.88 |
| 500 | kr.1.32406 | kr.662.03 |
| 1.000 | kr.1.23032 | kr.1,230.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.15065 | kr.2,301.30 |
| 4.000 | kr.1.08297 | kr.4,331.88 |
| 6.000 | kr.1.04824 | kr.6,289.44 |
| 10.000 | kr.1.00901 | kr.10,090.10 |
| 14.000 | kr.0.98566 | kr.13,799.24 |
| 20.000 | kr.0.96289 | kr.19,257.80 |
| 50.000 | kr.0.91262 | kr.45,631.00 |
| Unit Price without VAT: | kr.3.28000 |
|---|---|
| Unit Price with VAT: | kr.4.10000 |

