
SLA560BN2T3F | |
|---|---|
DigiKey Part Number | 846-SLA560BN2T3F-ND |
Manufacturer | |
Manufacturer Product Number | SLA560BN2T3F |
Description | LED BLUE T/H |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 5.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.91000 | kr.7.91 |
| 10 | kr.5.57500 | kr.55.75 |
| 100 | kr.4.15830 | kr.415.83 |
| 500 | kr.3.52878 | kr.1,764.39 |
| 1.000 | kr.3.32277 | kr.3,322.77 |
| 2.000 | kr.3.14803 | kr.6,296.06 |
| 5.000 | kr.2.95738 | kr.14,786.90 |
| 10.000 | kr.2.83861 | kr.28,386.10 |
| Unit Price without VAT: | kr.7.91000 |
|---|---|
| Unit Price with VAT: | kr.9.88750 |

