RXH070N03TB1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8MA4TB1

DigiKey Part Number
SH8MA4TB1TR-ND - Tape & Reel (TR)
SH8MA4TB1CT-ND - Cut Tape (CT)
SH8MA4TB1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8MA4TB1
Description
MOSFET N/P-CH 30V 9A 8SOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V 9A (Ta), 8.5A (Ta) 2W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9A (Ta), 8.5A (Ta)
Rds On (Max) @ Id, Vgs
21.4mOhm @ 9A, 10V, 29.6mOhm @ 8.5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15.5nC @ 10V, 19.6nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
640pF @ 15V, 890pF @ 15V
Power - Max
2W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.359
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.87000kr.7.87
10kr.5.93300kr.59.33
100kr.4.51710kr.451.71
500kr.3.56506kr.1,782.53
1.000kr.3.25606kr.3,256.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.61361kr.6,534.02
Manufacturers Standard Package
Unit Price without VAT:kr.7.87000
Unit Price with VAT:kr.9.83750