
SH8MA2GZETB | |
|---|---|
DigiKey Part Number | SH8MA2GZETBTR-ND - Tape & Reel (TR) SH8MA2GZETBCT-ND - Cut Tape (CT) SH8MA2GZETBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8MA2GZETB |
Description | MOSFET N/P-CH 30V 4.5A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 4.5A (Ta) 1.4W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 4.5A (Ta) | |
Rds On (Max) @ Id, Vgs | 80mOhm @ 4.5A, 10V, 82mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3nC @ 4.5V, 6.7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 125pF @ 15V, 305pF @ 15V | |
Power - Max | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.4.52700 | kr.45.27 |
| 100 | kr.2.97000 | kr.297.00 |
| 500 | kr.2.30014 | kr.1,150.07 |
| 1.000 | kr.2.08441 | kr.2,084.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.85076 | kr.4,626.90 |
| 5.000 | kr.1.70632 | kr.8,531.60 |
| 7.500 | kr.1.63273 | kr.12,245.48 |
| 12.500 | kr.1.55005 | kr.19,375.62 |
| 17.500 | kr.1.51909 | kr.26,584.08 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |

