


SH8K5TB1 | |
|---|---|
DigiKey Part Number | SH8K5TB1TR-ND - Tape & Reel (TR) SH8K5TB1CT-ND - Cut Tape (CT) SH8K5TB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH8K5TB1 |
Description | MOSFET 2N-CH 30V 3.5A 8SOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
EDA/CAD Models | SH8K5TB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 3.5A | |
Rds On (Max) @ Id, Vgs | 83mOhm @ 3.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 140pF @ 10V | |
Power - Max | 2W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.42376 | kr.6,059.40 |
| 5.000 | kr.2.24554 | kr.11,227.70 |
| 7.500 | kr.2.15476 | kr.16,160.70 |
| 12.500 | kr.2.10012 | kr.26,251.50 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

