8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH8K52GZETB

DigiKey Part Number
SH8K52GZETBTR-ND - Tape & Reel (TR)
SH8K52GZETBCT-ND - Cut Tape (CT)
SH8K52GZETBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH8K52GZETB
Description
MOSFET 2N-CH 100V 3A 8SOP
Customer Reference
Detailed Description
Mosfet Array 100V 3A (Ta) 1.4W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
3A (Ta)
Rds On (Max) @ Id, Vgs
170mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
610pF @ 25V
Power - Max
1.4W (Ta)
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.822
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.61000kr.11.61
10kr.7.39200kr.73.92
100kr.4.96590kr.496.59
500kr.3.92534kr.1,962.67
1.000kr.3.59213kr.3,592.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.54775kr.6,369.38
Manufacturers Standard Package
Unit Price without VAT:kr.11.61000
Unit Price with VAT:kr.14.51250