SH8K15TB1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 1.010
Unit Price: kr.2.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 5.895
Unit Price: kr.0.91000
Datasheet

Similar


Infineon Technologies
In Stock: 5.720
Unit Price: kr.1.07000
Datasheet
Mosfet Array 30V 9A 2W Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 9A 2W Surface Mount 8-SOP
8-TSOP

SH8K15TB1

DigiKey Part Number
SH8K15TB1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SH8K15TB1
Description
MOSFET 2N-CH 30V 9A 8SOP
Customer Reference
Detailed Description
Mosfet Array 30V 9A 2W Surface Mount 8-SOP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
9A
Rds On (Max) @ Id, Vgs
21mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
8.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
630pF @ 10V
Power - Max
2W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.49949kr.8,748.73
5.000kr.3.26127kr.16,306.35
7.500kr.3.22500kr.24,187.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.49949
Unit Price with VAT:kr.4.37436