
SDR03EZPD30R0 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPD30R0TR-ND - Tape & Reel (TR) 846-SDR03EZPD30R0CT-ND - Cut Tape (CT) 846-SDR03EZPD30R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPD30R0 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SDR03EZPD30R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.69400 | kr.6.94 |
| 25 | kr.0.55040 | kr.13.76 |
| 50 | kr.0.46680 | kr.23.34 |
| 100 | kr.0.40320 | kr.40.32 |
| 250 | kr.0.33820 | kr.84.55 |
| 500 | kr.0.30106 | kr.150.53 |
| 1.000 | kr.0.27154 | kr.271.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.22441 | kr.1,122.05 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

