
SFR18EZPJ560 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPJ560TR-ND - Tape & Reel (TR) 846-SFR18EZPJ560CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR18EZPJ560 |
Description | SULFUR TOLERANT CHIP RESISTORS : |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.16000 | kr.1.16 |
| 10 | kr.0.56600 | kr.5.66 |
| 25 | kr.0.44240 | kr.11.06 |
| 50 | kr.0.37420 | kr.18.71 |
| 100 | kr.0.31960 | kr.31.96 |
| 250 | kr.0.26544 | kr.66.36 |
| 500 | kr.0.23406 | kr.117.03 |
| 1.000 | kr.0.20930 | kr.209.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16979 | kr.848.95 |
| 10.000 | kr.0.15829 | kr.1,582.90 |
| 15.000 | kr.0.15269 | kr.2,290.35 |
| 25.000 | kr.0.14662 | kr.3,665.50 |
| 35.000 | kr.0.14315 | kr.5,010.25 |
| 50.000 | kr.0.13987 | kr.6,993.50 |
| Unit Price without VAT: | kr.1.16000 |
|---|---|
| Unit Price with VAT: | kr.1.45000 |

