
SFR18EZPJ153 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPJ153TR-ND - Tape & Reel (TR) 846-SFR18EZPJ153CT-ND - Cut Tape (CT) 846-SFR18EZPJ153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPJ153 |
Description | RES 15K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.55800 | kr.5.58 |
| 25 | kr.0.43600 | kr.10.90 |
| 50 | kr.0.36900 | kr.18.45 |
| 100 | kr.0.31510 | kr.31.51 |
| 250 | kr.0.26172 | kr.65.43 |
| 500 | kr.0.23078 | kr.115.39 |
| 1.000 | kr.0.20637 | kr.206.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16741 | kr.837.05 |
| 10.000 | kr.0.15608 | kr.1,560.80 |
| 15.000 | kr.0.15055 | kr.2,258.25 |
| 25.000 | kr.0.14457 | kr.3,614.25 |
| 35.000 | kr.0.14115 | kr.4,940.25 |
| 50.000 | kr.0.13791 | kr.6,895.50 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

