0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR18EZPJ000

DigiKey Part Number
846-SFR18EZPJ000TR-ND - Tape & Reel (TR)
846-SFR18EZPJ000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFR18EZPJ000
Description
SULFUR TOLERANT CHIP RESISTORS :
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.56600kr.5.66
25kr.0.44240kr.11.06
50kr.0.37420kr.18.71
100kr.0.31960kr.31.96
250kr.0.26544kr.66.36
500kr.0.23406kr.117.03
1.000kr.0.20930kr.209.30
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16979kr.848.95
10.000kr.0.15829kr.1,582.90
15.000kr.0.15269kr.2,290.35
25.000kr.0.14662kr.3,665.50
35.000kr.0.14315kr.5,010.25
50.000kr.0.13987kr.6,993.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000