
SFR18EZPF1201 | |
|---|---|
DigiKey Part Number | 846-SFR18EZPF1201TR-ND - Tape & Reel (TR) 846-SFR18EZPF1201CT-ND - Cut Tape (CT) 846-SFR18EZPF1201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR18EZPF1201 |
Description | RES 1.2K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.0.69900 | kr.6.99 |
| 25 | kr.0.55400 | kr.13.85 |
| 50 | kr.0.47300 | kr.23.65 |
| 100 | kr.0.40900 | kr.40.90 |
| 250 | kr.0.34460 | kr.86.15 |
| 500 | kr.0.30756 | kr.153.78 |
| 1.000 | kr.0.27819 | kr.278.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.23122 | kr.1,156.10 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

