SFR10EZPJ510 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rohm Semiconductor
In Stock: 4.950
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: kr.0.96000
Datasheet
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPJ510

DigiKey Part Number
846-SFR10EZPJ510TR-ND - Tape & Reel (TR)
846-SFR10EZPJ510CT-ND - Cut Tape (CT)
846-SFR10EZPJ510DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPJ510
Description
RES 51 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
51 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.13608kr.680.40
10.000kr.0.12611kr.1,261.10
15.000kr.0.12126kr.1,818.90
25.000kr.0.11600kr.2,900.00
35.000kr.0.11299kr.3,954.65
50.000kr.0.11015kr.5,507.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.48200kr.4.82
25kr.0.37280kr.9.32
50kr.0.31380kr.15.69
100kr.0.26620kr.26.62
250kr.0.21912kr.54.78
500kr.0.19188kr.95.94
1.000kr.0.17040kr.170.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45700kr.4.57
25kr.0.35240kr.8.81
50kr.0.29580kr.14.79
100kr.0.25140kr.25.14
250kr.0.20680kr.51.70
500kr.0.18106kr.90.53
1.000kr.0.16075kr.160.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000