SFR10EZPF1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPJ220

DigiKey Part Number
846-SFR10EZPJ220TR-ND - Tape & Reel (TR)
846-SFR10EZPJ220CT-ND - Cut Tape (CT)
846-SFR10EZPJ220DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPJ220
Description
RES 22 OHM 5% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.850
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.45400kr.4.54
25kr.0.35080kr.8.77
50kr.0.29440kr.14.72
100kr.0.25020kr.25.02
250kr.0.20584kr.51.46
500kr.0.18048kr.90.24
1.000kr.0.16000kr.160.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12778kr.638.90
10.000kr.0.11640kr.1,164.00
15.000kr.0.10904kr.1,635.60
25.000kr.0.10164kr.2,541.00
35.000kr.0.10125kr.3,543.75
50.000kr.0.10085kr.5,042.50
60.000kr.0.10066kr.6,039.60
120.000kr.0.09806kr.11,767.20
125.000kr.0.09784kr.12,230.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000