
| SFR10EZPJ220 | |
|---|---|
| DigiKey Part Number | 846-SFR10EZPJ220TR-ND - Tape & Reel (TR) 846-SFR10EZPJ220CT-ND - Cut Tape (CT) 846-SFR10EZPJ220DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SFR10EZPJ220 | 
| Description | RES 22 OHM 5% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 22 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Anti-Sulfur, Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.96000 | kr.0.96 | 
| 10 | kr.0.45400 | kr.4.54 | 
| 25 | kr.0.35080 | kr.8.77 | 
| 50 | kr.0.29440 | kr.14.72 | 
| 100 | kr.0.25020 | kr.25.02 | 
| 250 | kr.0.20584 | kr.51.46 | 
| 500 | kr.0.18048 | kr.90.24 | 
| 1.000 | kr.0.16000 | kr.160.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.12778 | kr.638.90 | 
| 10.000 | kr.0.11640 | kr.1,164.00 | 
| 15.000 | kr.0.10904 | kr.1,635.60 | 
| 25.000 | kr.0.10164 | kr.2,541.00 | 
| 35.000 | kr.0.10125 | kr.3,543.75 | 
| 50.000 | kr.0.10085 | kr.5,042.50 | 
| 60.000 | kr.0.10066 | kr.6,039.60 | 
| 120.000 | kr.0.09806 | kr.11,767.20 | 
| 125.000 | kr.0.09784 | kr.12,230.00 | 
| Unit Price without VAT: | kr.0.96000 | 
|---|---|
| Unit Price with VAT: | kr.1.20000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark