
SFR10EZPF8872 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF8872TR-ND - Tape & Reel (TR) 846-SFR10EZPF8872CT-ND - Cut Tape (CT) 846-SFR10EZPF8872DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF8872 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.53200 | kr.5.32 |
| 25 | kr.0.41800 | kr.10.45 |
| 50 | kr.0.35120 | kr.17.56 |
| 100 | kr.0.30060 | kr.30.06 |
| 250 | kr.0.24948 | kr.62.37 |
| 500 | kr.0.22012 | kr.110.06 |
| 1.000 | kr.0.19685 | kr.196.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15969 | kr.798.45 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

