
SFR10EZPF6800 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF6800TR-ND - Tape & Reel (TR) 846-SFR10EZPF6800CT-ND - Cut Tape (CT) 846-SFR10EZPF6800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF6800 |
Description | RES 680 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAS10F6800CT | Cal-Chip Electronics, Inc. | 5.000 | 4713-CAS10F6800CT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.52600 | kr.5.26 |
| 25 | kr.0.41320 | kr.10.33 |
| 50 | kr.0.34740 | kr.17.37 |
| 100 | kr.0.29730 | kr.29.73 |
| 250 | kr.0.24676 | kr.61.69 |
| 500 | kr.0.21772 | kr.108.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.17738 | kr.886.90 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

