
SFR10EZPF5110 | |
---|---|
DigiKey Part Number | 846-SFR10EZPF5110TR-ND - Tape & Reel (TR) 846-SFR10EZPF5110CT-ND - Cut Tape (CT) 846-SFR10EZPF5110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF5110 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.09000 | kr.1.09 |
10 | kr.0.53100 | kr.5.31 |
25 | kr.0.41720 | kr.10.43 |
50 | kr.0.35080 | kr.17.54 |
100 | kr.0.30020 | kr.30.02 |
250 | kr.0.24908 | kr.62.27 |
500 | kr.0.21978 | kr.109.89 |
1.000 | kr.0.19654 | kr.196.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.15162 | kr.758.10 |
10.000 | kr.0.11640 | kr.1,164.00 |
15.000 | kr.0.11240 | kr.1,686.00 |
25.000 | kr.0.10834 | kr.2,708.50 |
35.000 | kr.0.10792 | kr.3,777.20 |
50.000 | kr.0.10750 | kr.5,375.00 |
60.000 | kr.0.10730 | kr.6,438.00 |
Unit Price without VAT: | kr.1.09000 |
---|---|
Unit Price with VAT: | kr.1.36250 |