SFR10EZPF1102
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR10EZPF4702

DigiKey Part Number
846-SFR10EZPF4702TR-ND - Tape & Reel (TR)
846-SFR10EZPF4702CT-ND - Cut Tape (CT)
846-SFR10EZPF4702DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SFR10EZPF4702
Description
RES 47K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.910
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.09000kr.1.09
10kr.0.53100kr.5.31
25kr.0.41720kr.10.43
50kr.0.35080kr.17.54
100kr.0.26750kr.26.75
250kr.0.23348kr.58.37
500kr.0.21978kr.109.89
1.000kr.0.19654kr.196.54
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.16090kr.804.50
10.000kr.0.15026kr.1,502.60
15.000kr.0.14338kr.2,150.70
25.000kr.0.13507kr.3,376.75
35.000kr.0.13124kr.4,593.40
50.000kr.0.12744kr.6,372.00
60.000kr.0.12721kr.7,632.60
120.000kr.0.12514kr.15,016.80
125.000kr.0.12489kr.15,611.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.09000
Unit Price with VAT:kr.1.36250