
SFR10EZPF41R2 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF41R2TR-ND - Tape & Reel (TR) 846-SFR10EZPF41R2CT-ND - Cut Tape (CT) 846-SFR10EZPF41R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF41R2 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 41.2 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.52600 | kr.5.26 |
| 25 | kr.0.41320 | kr.10.33 |
| 50 | kr.0.34740 | kr.17.37 |
| 100 | kr.0.29730 | kr.29.73 |
| 250 | kr.0.24676 | kr.61.69 |
| 500 | kr.0.21772 | kr.108.86 |
| 1.000 | kr.0.19470 | kr.194.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.15939 | kr.796.95 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

