
SFR10EZPF27R0 | |
|---|---|
DigiKey Part Number | 846-SFR10EZPF27R0TR-ND - Tape & Reel (TR) 846-SFR10EZPF27R0CT-ND - Cut Tape (CT) 846-SFR10EZPF27R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR10EZPF27R0 |
Description | RES 27 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.53100 | kr.5.31 |
| 25 | kr.0.41720 | kr.10.43 |
| 50 | kr.0.35080 | kr.17.54 |
| 100 | kr.0.29630 | kr.29.63 |
| 250 | kr.0.24908 | kr.62.27 |
| 500 | kr.0.21978 | kr.109.89 |
| 1.000 | kr.0.19654 | kr.196.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.16695 | kr.834.75 |
| 10.000 | kr.0.14337 | kr.1,433.70 |
| 15.000 | kr.0.13926 | kr.2,088.90 |
| 25.000 | kr.0.13507 | kr.3,376.75 |
| 35.000 | kr.0.13124 | kr.4,593.40 |
| 50.000 | kr.0.12744 | kr.6,372.00 |
| 60.000 | kr.0.12721 | kr.7,632.60 |
| 120.000 | kr.0.12514 | kr.15,016.80 |
| 125.000 | kr.0.12489 | kr.15,611.25 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

