
SDR03EZPF4703 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF4703TR-ND - Tape & Reel (TR) 846-SDR03EZPF4703CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF4703 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.03000 | kr.1.03 |
| 10 | kr.0.50800 | kr.5.08 |
| 25 | kr.0.39600 | kr.9.90 |
| 50 | kr.0.33440 | kr.16.72 |
| 100 | kr.0.28550 | kr.28.55 |
| 250 | kr.0.23612 | kr.59.03 |
| 500 | kr.0.20782 | kr.103.91 |
| 1.000 | kr.0.18538 | kr.185.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.11820 | kr.591.00 |
| Unit Price without VAT: | kr.1.03000 |
|---|---|
| Unit Price with VAT: | kr.1.28750 |

