
SFR03EZPJ513 | |
|---|---|
DigiKey Part Number | 846-SFR03EZPJ513TR-ND - Tape & Reel (TR) 846-SFR03EZPJ513CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFR03EZPJ513 |
Description | SULFUR TOLERANT CHIP RESISTORS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.84000 | kr.0.84 |
| 10 | kr.0.38600 | kr.3.86 |
| 25 | kr.0.29840 | kr.7.46 |
| 50 | kr.0.24820 | kr.12.41 |
| 100 | kr.0.20900 | kr.20.90 |
| 250 | kr.0.16976 | kr.42.44 |
| 500 | kr.0.14738 | kr.73.69 |
| 1.000 | kr.0.12956 | kr.129.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.06490 | kr.324.50 |
| Unit Price without VAT: | kr.0.84000 |
|---|---|
| Unit Price with VAT: | kr.1.05000 |

