
SFR01MZPF2492 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF2492TR-ND - Tape & Reel (TR) 846-SFR01MZPF2492CT-ND - Cut Tape (CT) 846-SFR01MZPF2492DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF2492 |
Description | RES SMD 24.9K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.42200 | kr.4.22 |
| 25 | kr.0.32760 | kr.8.19 |
| 50 | kr.0.27520 | kr.13.76 |
| 100 | kr.0.23100 | kr.23.10 |
| 250 | kr.0.19072 | kr.47.68 |
| 500 | kr.0.16652 | kr.83.26 |
| 1.000 | kr.0.14746 | kr.147.46 |
| 5.000 | kr.0.11702 | kr.585.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.09613 | kr.961.30 |
| 20.000 | kr.0.09186 | kr.1,837.20 |
| 30.000 | kr.0.09140 | kr.2,742.00 |
| 50.000 | kr.0.08754 | kr.4,377.00 |
| 70.000 | kr.0.08723 | kr.6,106.10 |
| 100.000 | kr.0.08693 | kr.8,693.00 |
| 120.000 | kr.0.08678 | kr.10,413.60 |
| 240.000 | kr.0.08586 | kr.20,606.40 |
| 250.000 | kr.0.08570 | kr.21,425.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

